MEAN WELL IP65, IP67 LED Driver, 20V, 60 W 10V PWM, Resistance, 0 to 10 V dc
- RS Stock No.:
- 149-737
- Distrelec Article No.:
- 301-34-838
- Mfr. Part No.:
- HLG-60H-20
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$48.46
(exc. GST)
$53.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $48.46 |
*price indicative
- RS Stock No.:
- 149-737
- Distrelec Article No.:
- 301-34-838
- Mfr. Part No.:
- HLG-60H-20
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | 10V PWM, Resistance, 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Connector | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13 GB19510.1, CSA C22.2 No. 250.0-08, EAC TP TC 004, GB19510.14, independent, KC61347-1, UL8750(typeHL), KC61347-2-13 | |
| Series | HLG-60H | |
| Primary Type | Constant Voltage + Constant Current LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 305V, 90V | ||
Dimming Operation 10V PWM, Resistance, 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
Terminal Type Connector | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13 GB19510.1, CSA C22.2 No. 250.0-08, EAC TP TC 004, GB19510.14, independent, KC61347-1, UL8750(typeHL), KC61347-2-13 | ||
Series HLG-60H | ||
Primary Type Constant Voltage + Constant Current LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL 9 V Output Resistance, 0 to 10 V dc
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL 185 W Output 1 to 10 V dc PWM
- MEAN WELL 100 W Output 4.8 A Resistance 3 in 1
- MEAN WELL 60 dBm Output Io and Vo
- MEAN WELL 428 V Output 10V PWM or Resistance 0 to 10 V dc
- MEAN WELL 60 dBm Output 3 in 1, 10V PWM and Resistance
