MEAN WELL IP65 LED Driver, 42V, 478.8 dBm 10V PWM and Resistance, Io and Vo
- RS Stock No.:
- 534-748
- Distrelec Article No.:
- 303-86-404
- Mfr. Part No.:
- HLG-480H-42AB
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$317.75
(exc. GST)
$349.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $317.75 |
*price indicative
- RS Stock No.:
- 534-748
- Distrelec Article No.:
- 303-86-404
- Mfr. Part No.:
- HLG-480H-42AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 478.8dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 35.7V, 44.1V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | 6, J61347-2-13(H29) (except for Dx Type)Approved, Compliance to BS EN/EN61000-4-2, J55015(H29) (for Blank/A-Type), J61347-1(H29), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KC KN15, BS EN/EN61347-2-13 independent, UL8750(Type”HL”), Compliance to BS EN/EN55015, KC61347-2-13(except for AB, Dx Type), BS EN/EN61547, ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, EAC TP TC 020, 3, 11, GB19510.14, IP65 or IP67 EAC TP TC 004, EAC TP TC 020:KC KN15, 8, BS EN/EN61000-3-2 Class C (@load≥50%), 4, BS EN/EN61000-3-3:GB/T 17743, BS EN/EN62384, GB19510.1, 5, GB17625.1, KN61547 (except for AB, Dx Type) | |
| Series | HLG-480H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 478.8dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 35.7V, 44.1V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals 6, J61347-2-13(H29) (except for Dx Type)Approved, Compliance to BS EN/EN61000-4-2, J55015(H29) (for Blank/A-Type), J61347-1(H29), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KC KN15, BS EN/EN61347-2-13 independent, UL8750(Type”HL”), Compliance to BS EN/EN55015, KC61347-2-13(except for AB, Dx Type), BS EN/EN61547, ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, EAC TP TC 020, 3, 11, GB19510.14, IP65 or IP67 EAC TP TC 004, EAC TP TC 020:KC KN15, 8, BS EN/EN61000-3-2 Class C (@load≥50%), 4, BS EN/EN61000-3-3:GB/T 17743, BS EN/EN62384, GB19510.1, 5, GB17625.1, KN61547 (except for AB, Dx Type) | ||
Series HLG-480H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 478.8 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 40.32 dBm Output Io and Vo
- MEAN WELL 600.6 dBm Output Io and Vo
- MEAN WELL 240.24 dBm Output Io and Vo
- MEAN WELL 81.9 dBm Output Io and Vo
- MEAN WELL 60.9 dBm Output Io and Vo
