MEAN WELL IP65 LED Driver, 54V, 321.3 dBm Io and Vo
- RS Stock No.:
- 534-692
- Distrelec Article No.:
- 301-57-180
- Mfr. Part No.:
- HLG-320H-54A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$141.85
(exc. GST)
$156.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $141.85 |
*price indicative
- RS Stock No.:
- 534-692
- Distrelec Article No.:
- 301-57-180
- Mfr. Part No.:
- HLG-320H-54A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 321.3dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 49V, 58V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | HLG-320H | |
| Standards/Approvals | BS EN/ES/NZS 61347-1, C-Type), 11, J61347-2-13 (except for C-Type), GB19510.14, EAC TP TC 004, GB17625.1, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧50%), 3, IP65 or IP67 (except for HLG-320H C-Type), KC61347-1, 6, BS EN/EN55032 (CISPR32) Class B, BS EN/EN55024, Compliance to BS EN/EN55015, GB19510.1, BS EN/EN61547, GB/T 17743, BS EN/ES/NZS 61347-2-13 independent, CSA C22.2 No. 250.0-08, light industry level (surge immunity Line-Earth 4KV, J61347-1, 8, EAC TP TC 020, 4, Compliance to BS EN/EN61000-4-2, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, BS EN/EN61000-3-3, KC61347-2-13(except for AB, Line-Line 2KV), 5 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 321.3dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 49V, 58V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series HLG-320H | ||
Standards/Approvals BS EN/ES/NZS 61347-1, C-Type), 11, J61347-2-13 (except for C-Type), GB19510.14, EAC TP TC 004, GB17625.1, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧50%), 3, IP65 or IP67 (except for HLG-320H C-Type), KC61347-1, 6, BS EN/EN55032 (CISPR32) Class B, BS EN/EN55024, Compliance to BS EN/EN55015, GB19510.1, BS EN/EN61547, GB/T 17743, BS EN/ES/NZS 61347-2-13 independent, CSA C22.2 No. 250.0-08, light industry level (surge immunity Line-Earth 4KV, J61347-1, 8, EAC TP TC 020, 4, Compliance to BS EN/EN61000-4-2, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, BS EN/EN61000-3-3, KC61347-2-13(except for AB, Line-Line 2KV), 5 | ||
Related links
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 151.2 dBm Output Io and Vo
- MEAN WELL 95.58 dBm Output Io and Vo
- MEAN WELL 124.2 dBm Output Io and Vo
- MEAN WELL 62.1 dBm Output Io and Vo
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
