MEAN WELL IP65 LED Driver, 42V, 240.24 dBm Io and Vo
- RS Stock No.:
- 534-688
- Distrelec Article No.:
- 301-57-166
- Mfr. Part No.:
- HLG-240H-42A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$105.04
(exc. GST)
$115.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | $105.04 |
*price indicative
- RS Stock No.:
- 534-688
- Distrelec Article No.:
- 301-57-166
- Mfr. Part No.:
- HLG-240H-42A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 240.24dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 39V, 45V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | HLG-240H | |
| Standards/Approvals | GB19510.1, EAC TP TC 004, UL8750, KC61347-2-13(except for AB, C, D-type) Approved, BIS IS15885( for 48V only), BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.0-08, UL8750(type”HL”), IEC/UL/BS EN/EN 62368-1(except for AB, D type), BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), KC61347-1, J61347-1, GB19510.14(except for C-type), UL1012, IP65 or IP67, CAN/CSA-C22.2 No. 107.1-01, J61347-2-13(except for B, AB and D-type) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 240.24dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 39V, 45V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series HLG-240H | ||
Standards/Approvals GB19510.1, EAC TP TC 004, UL8750, KC61347-2-13(except for AB, C, D-type) Approved, BIS IS15885( for 48V only), BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.0-08, UL8750(type”HL”), IEC/UL/BS EN/EN 62368-1(except for AB, D type), BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), KC61347-1, J61347-1, GB19510.14(except for C-type), UL1012, IP65 or IP67, CAN/CSA-C22.2 No. 107.1-01, J61347-2-13(except for B, AB and D-type) | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL 40.32 dBm Output Io and Vo
- MEAN WELL 600.6 dBm Output Io and Vo
- MEAN WELL 81.9 dBm Output Io and Vo
- MEAN WELL 60.9 dBm Output Io and Vo
- MEAN WELL 95.76 dBm Output Io and Vo
- MEAN WELL 478.8 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 240 dBm Output Io and Vo
