MEAN WELL IP67, IP65 1 Output LED Driver, 30V, 150 W, 5A Io and Vo
- RS Stock No.:
- 149-730
- Mfr. Part No.:
- HLG-150H-30
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$76.18
(exc. GST)
$83.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $76.18 |
*price indicative
- RS Stock No.:
- 149-730
- Mfr. Part No.:
- HLG-150H-30
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 27V, 33V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 5A | |
| Number of Outputs | 1 | |
| Standards/Approvals | BIS IS15885, GB19510.14, GB19510.1, UL8750, BS EN/EN55024, J61347-2-13, GB17625.1, KC61347-2-13, J61347-1, GB/T 17743, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN55032 (CISPR32) Class B, KSC 9815, EAC TP TC 020, EAC TP TC 004, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN55015, CSA C22.2 No. 250.0-08, KC61347-1 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 27V, 33V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 5A | ||
Number of Outputs 1 | ||
Standards/Approvals BIS IS15885, GB19510.14, GB19510.1, UL8750, BS EN/EN55024, J61347-2-13, GB17625.1, KC61347-2-13, J61347-1, GB/T 17743, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN55032 (CISPR32) Class B, KSC 9815, EAC TP TC 020, EAC TP TC 004, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN55015, CSA C22.2 No. 250.0-08, KC61347-1 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
