RND IP20 LED Driver, 24V, 25 W, 1.04A DALI & Push dimming function DALI & Push Dimmable
- RS Stock No.:
- 491-006
- Distrelec Article No.:
- 302-94-954
- Mfr. Part No.:
- RND 500-00044
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-006
- Distrelec Article No.:
- 302-94-954
- Mfr. Part No.:
- RND 500-00044
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 100V, 265V | |
| Sub Type | DALI & Push Dimmable | |
| Dimming Operation | DALI & Push dimming function | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.04A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | EN61000-4-4, EN61000-4-3, EN61000-4-11, EN61000-4-2, EN61347-1, EN62493, EN61000-4-6, EN61000-3-3, EN61547, EN61347-2-13, EN61000-4-5, EN61000-3-2, EN55015 | |
| Series | RND 500-00044 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 100V, 265V | ||
Sub Type DALI & Push Dimmable | ||
Dimming Operation DALI & Push dimming function | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.04A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals EN61000-4-4, EN61000-4-3, EN61000-4-11, EN61000-4-2, EN61347-1, EN62493, EN61000-4-6, EN61000-3-3, EN61547, EN61347-2-13, EN61000-4-5, EN61000-3-2, EN55015 | ||
Series RND 500-00044 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 25W DALI and Push Dimmable LED Driver seamlessly integrates advanced technology with an efficient design, ideal for intelligent LED lighting applications. With its robust features, it delivers consistent performance, ensuring optimal voltage and current for various lighting setups. The driver supports both DALI and push dimming functions, offering flexibility and control for sophisticated lighting designs. Its compact dimensions make it suitable for indoor installations while the effective cooling system promotes longevity and reliability. Enhanced safety features, including short circuit and overload protection, ensure peace of mind while operating in demanding environments.
Supports both DALI and push dimming for versatile lighting control
Compact design allows for easy integration into limited spaces
Efficient performance maximises power utilisation while minimising waste
Robust protection mechanisms ensure safety and longevity of the product
Operates effectively across wide temperature and humidity ranges
Related links
- RND DALI 2 & Push Dimmable 100 W Output, 4.17A DALI & Push dimming
- RND DALI & Push Dimmable 100 W Output, 8.34A DALI & Push dimming
- RND Push 30 W Output, 1.25A DALI & Push dimming function
- RND Triac Dimmable 60 W Output, 2.5A Leading & Trailing edge dimmable
- MEAN WELL 56 V Output 1600mA Push dimming
- RND 0/1-10V Dimmable 60 W Output, 2.5A 0/1-10 V dc or 10 V PWM Signal or Resistance
- RND Premium 90 W Output, 3.75A Leading & Trailing edge dimmable
- RND LED Driver 360W Output Constant Voltage Dimmable
