RND IP20 LED Driver, 24V, 30 W, 1.25A DALI & Push dimming function Push

Subtotal (1 unit)*

$76.83

(exc. GST)

$84.51

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$76.83

*price indicative

RS Stock No.:
490-293
Distrelec Article No.:
302-94-984
Mfr. Part No.:
RND 500-00074
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

30W

Input Voltage

100V, 277V

Sub Type

Push

Dimming Operation

DALI & Push dimming function

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Voltage

Driver Current

1.25A

LED Voltage

24V

Series

RND 500-00074

Standards/Approvals

EN61000-4-2, EN61000-4-3, EN61000-4-5, EN61000-4-6, EN61347-1, EN55015, EN61000-3-2, UL8750 (US), EN61000-4-4, EN62493, EN61347-2-13, EN61000-3-3, EN61547, EN61000-4-11

Primary Type

Dimmable LED Driver

COO (Country of Origin):
CN
The RND 30Watt DALI 2 Push Dimmable LED Driver exemplifies a perfect blend of efficiency and advanced technology. Designed for versatility, this LED driver supports both DALI and push dimming functions, allowing for seamless control of lighting levels. With a robust input voltage range and a built-in active PFC function, it ensures optimal performance under varying conditions. The driver’s compact design also accommodates indoor installations while maintaining high standards for heat dissipation and environmental resilience.

Offers extensive protection against short circuits and overloads

Features a compact size, allowing for space-efficient setups

Built to operate under extreme temperatures for reliability

Lightweight design facilitates easier handling and installation

Meets rigorous safety standards to ensure user confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy