MEAN WELL 1 Output LED Driver, 27V, 56 V, 55 W, 1.6 A, 500mA DALI, Push dimming
- RS Stock No.:
- 145-145
- Distrelec Article No.:
- 301-57-241
- Mfr. Part No.:
- LDC-55DA
- Brand:
- MEAN WELL
Add 10 more to save $53.00
View bulk pricing optionsSubtotal (1 unit)*
$53.15
(exc. GST)
$58.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.15 | - |
| 10 + | $47.85 | $53.00 |
*price indicative
- RS Stock No.:
- 145-145
- Distrelec Article No.:
- 301-57-241
- Mfr. Part No.:
- LDC-55DA
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 27V, 56V | |
| Maximum Output Power | 55W | |
| Input Voltage | 180V, 295V | |
| Mount Type | Screw | |
| Dimming Operation | DALI, Push dimming | |
| Input Voltage Type | AC | |
| Driver Current | 1.6A, 500A | |
| Operating Modes | Constant Power | |
| LED Voltage | 27V, 56V | |
| Number of Outputs | 1 | |
| Standards/Approvals | DALI, BS EN/EN61347-2-13, IEC62386-101.102.207 (DA-Type only), AS/NZS 61347.1, AS/NZS IEC 61347.2.13, BS EN/EN62384, BS EN/EN61000-3-2 Class C, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB17625.1, BISIS15885, UL8750, CSA C22.2 No. 250.13-12, BS EN/EN61000-3-3, GB19510.14, GB/T17743, BS EN/EN55015, IS 15885(Part 2/Sec13), EAC TP TC 020 | |
| Series | LDC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 27V, 56V | ||
Maximum Output Power 55W | ||
Input Voltage 180V, 295V | ||
Mount Type Screw | ||
Dimming Operation DALI, Push dimming | ||
Input Voltage Type AC | ||
Driver Current 1.6A, 500A | ||
Operating Modes Constant Power | ||
LED Voltage 27V, 56V | ||
Number of Outputs 1 | ||
Standards/Approvals DALI, BS EN/EN61347-2-13, IEC62386-101.102.207 (DA-Type only), AS/NZS 61347.1, AS/NZS IEC 61347.2.13, BS EN/EN62384, BS EN/EN61000-3-2 Class C, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB17625.1, BISIS15885, UL8750, CSA C22.2 No. 250.13-12, BS EN/EN61000-3-3, GB19510.14, GB/T17743, BS EN/EN55015, IS 15885(Part 2/Sec13), EAC TP TC 020 | ||
Series LDC | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 55 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL 56 V Output, 80 W Output
- MEAN WELL 56 V Output, 35 W Output
- RND DALI 2 & Push Dimmable 100 W Output, 4.17A DALI & Push dimming
- RND DALI & Push Dimmable 100 W Output, 8.34A DALI & Push dimming
- RND DALI & Push Dimmable 25 W Output, 1.04A DALI & Push dimming function
- RND Push 30 W Output, 1.25A DALI & Push dimming function
- MEAN WELL 55 W Output Constant Power
