MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 40 W, 1.67A 3 in 1 Dimming LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
424-777
Distrelec Article No.:
110-85-924
Mfr. Part No.:
HLG-40H-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

40W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

14.4V, 24V

Driver Current

1.67A

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

CSA C22.2 No. 250.0-08, KC61347-2-13(except for AB-type), IP65 or IP67 Approved, GB19510.1, J61347-2-13 (except for B, AB and D-type), BS EN/ES/NZS 61347-1, GB19510.14, EAC TP TC 004, KC61347-1, J61347-1, BS EN/ES/NZS 61347-2-13 independent, design refer to BS EN/EN60335-1(by request), UL8750(type”HL”)

Number of Outputs

1

Series

HLG

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 24Vdc at 1.67A and IP67 and Cable output.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy