MEAN WELL LED Driver, 24V, 40 W, 1.7A Multiple-Stage Constant Power LED Driver
- RS Stock No.:
- 314-349
- Mfr. Part No.:
- XLC-40-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.24 |
*price indicative
- RS Stock No.:
- 314-349
- Mfr. Part No.:
- XLC-40-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Pin | |
| Operating Modes | Constant Voltage | |
| Driver Current | 1.7A | |
| LED Voltage | 54V, 9V | |
| Series | XLC-40 | |
| Standards/Approvals | BS EN/EN61000-3-2, GB17625.1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power LED Driver | ||
Dimming Operation No | ||
Terminal Type Pin | ||
Operating Modes Constant Voltage | ||
Driver Current 1.7A | ||
LED Voltage 54V, 9V | ||
Series XLC-40 | ||
Standards/Approvals BS EN/EN61000-3-2, GB17625.1 | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 40W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 600mA to 1400mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 3.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 9 V Output 3.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
