MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 240 W, 10A 3 in 1 Dimming LED Driver

Unavailable
RS will no longer stock this product.
RS Stock No.:
424-810
Mfr. Part No.:
HLG-240H-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

240W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

12V, 24V

Operating Modes

Constant Current/Constant Voltage

Driver Current

10A

Standards/Approvals

UL8750, BIS IS15885( for 48V only), KC61347-1, CAN/CSA-C22.2 No. 107.1-01, GB19510.14(except for C-type), BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), J61347-2-13(except for B, AB and D-type), J61347-1, BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.0-08, GB19510.1, KC61347-2-13(except for AB, C, D-type) Approved, IEC/UL/BS EN/EN 62368-1(except for AB, D type), UL1012, UL8750(type”HL”), IP65 or IP67, EAC TP TC 004

Series

HLG

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 24Vdc at 10A and IP67 and Cable output.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy