MEAN WELL IP67 LED Driver, 24V, 40 W, 1.7A Multiple-Stage Constant Power/Constant Voltage LED Driver

Subtotal (1 unit)*

$42.22

(exc. GST)

$46.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.22

*price indicative

RS Stock No.:
314-298
Mfr. Part No.:
XLN-40-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

40W

Input Voltage

110V, 305V

Sub Type

Multiple-Stage Constant Power/Constant Voltage LED Driver

Dimming Operation

No

Terminal Type

Pin

Input Voltage Type

AC, DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

1.7A

Series

XLN-40

Standards/Approvals

BS EN/EN61000-3-2

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 40W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 600mA to 1400mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Fully encapsulated with IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy