MEAN WELL IP65, IP67 1 Output LED Driver, 42V, 40 W, 960mA 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$69.44

(exc. GST)

$76.38

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.44

*price indicative

RS Stock No.:
424-791
Mfr. Part No.:
HLG-40H-42
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

42V

Maximum Output Power

40W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

25.2V, 42V

Driver Current

960mA

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

BS EN/ES/NZS 61347-2-13 independent, KC61347-1, EAC TP TC 004, J61347-2-13 (except for B, AB and D-type), J61347-1, GB19510.14, design refer to BS EN/EN60335-1(by request), UL8750(type”HL”), BS EN/ES/NZS 61347-1, KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, GB19510.1, IP65 or IP67 Approved

Series

HLG

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 42Vdc at 0.96A and IP67 and Cable output.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy