MEAN WELL IP65, IP67 1 Output LED Driver, 15V, 40 W, 2.67A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-925
- Mfr. Part No.:
- HLG-40H-15
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$67.36
(exc. GST)
$74.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $67.36 |
*price indicative
- RS Stock No.:
- 424-925
- Mfr. Part No.:
- HLG-40H-15
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V | |
| Maximum Output Power | 40W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 2.67A | |
| LED Voltage | 15V, 9V | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Standards/Approvals | KC61347-1, EAC TP TC 004, IP65 or IP67 Approved, UL8750(type”HL”), J61347-2-13 (except for B, AB and D-type), KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 independent, GB19510.14, BS EN/ES/NZS 61347-1, J61347-1, design refer to BS EN/EN60335-1(by request), GB19510.1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V | ||
Maximum Output Power 40W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 2.67A | ||
LED Voltage 15V, 9V | ||
Series HLG | ||
Number of Outputs 1 | ||
Standards/Approvals KC61347-1, EAC TP TC 004, IP65 or IP67 Approved, UL8750(type”HL”), J61347-2-13 (except for B, AB and D-type), KC61347-2-13(except for AB-type), CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 independent, GB19510.14, BS EN/ES/NZS 61347-1, J61347-1, design refer to BS EN/EN60335-1(by request), GB19510.1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 40 W Output, 1.67A 3 in 1 Dimming
- MEAN WELL LED Driver 40 W Output, 0.96A 3 in 1 Dimming
- MEAN WELL LED Driver 40 W Output, 3.33A 3 in 1 Dimming
- MEAN WELL 40 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 4A 3 in 1
- MEAN WELL 40 W Output 3 in 1
- MEAN WELL LED Driver 120 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 10A 3 in 1 Dimming
