MEAN WELL IP67, IP65 1 Output LED Driver, 24V, 200 W, 8.4A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-757
- Distrelec Article No.:
- 301-34-669
- Mfr. Part No.:
- ELG-200-24B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$102.76
(exc. GST)
$113.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 left, ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $102.76 |
*price indicative
- RS Stock No.:
- 424-757
- Distrelec Article No.:
- 301-34-669
- Mfr. Part No.:
- ELG-200-24B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 200W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 8.4A | |
| LED Voltage | 12V, 24V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | KC61347-1, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB17625.1, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/ EN61000-3-3, KC KN15, BS EN/EN61000-3-2 Class C, GB/T 17743, UL8750, BIS IS15885, GB19510.1, KN61547, GB19510.14, KC61347-2-13, BS EN/EN55015, IP65 or IP67, IEC/BS EN/ES/NZS 61347-1, EAC TP TC 020 | |
| Series | ELG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 200W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Driver Current 8.4A | ||
LED Voltage 12V, 24V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals KC61347-1, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB17625.1, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/ EN61000-3-3, KC KN15, BS EN/EN61000-3-2 Class C, GB/T 17743, UL8750, BIS IS15885, GB19510.1, KN61547, GB19510.14, KC61347-2-13, BS EN/EN55015, IP65 or IP67, IEC/BS EN/ES/NZS 61347-1, EAC TP TC 020 | ||
Series ELG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 200 W Output, 8.4A 3 in 1 Dimming
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 200 W Output, 4.16A 3 in 1 Dimming
- MEAN WELL LED Driver 200 W Output, 4.76A 3 in 1 Dimming
- MEAN WELL LED Driver 200 W Output, 5.55A 3 in 1 Dimming
- MEAN WELL LED Driver 200 W Output, 700mA 3 in 1 Dimming
- MEAN WELL LED Driver 200 W Output, 16A 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 10A 3 in 1 Dimming
