MEAN WELL IP65, IP67 1 Output LED Driver, 12V, 200 W, 16A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$74.96

(exc. GST)

$82.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.96

*price indicative

RS Stock No.:
424-766
Distrelec Article No.:
301-34-662
Mfr. Part No.:
ELG-200-12B-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

200W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

Driver Current

16A

Operating Modes

Constant Current/Constant Voltage

LED Voltage

12V, 6V

Standards/Approvals

BS EN/EN55015, KC61347-2-13, BS EN/EN61000-3-2 Class C, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13, IP65 or IP67, GB19510.1, KN61547, KC61347-1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, GB17625.1, CSA C22.2 No. 250.13-12, KC KN15, BIS IS15885, EAC TP TC 004, GB/T 17743, UL8750, BS EN/ EN61000-3-3, EAC TP TC 020

Series

ELG

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 12VDC at 16A and Dimming 0 to 10VDC or PWM resistance and IP67 and Cable output.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy