MEAN WELL IP67, IP65 1 Output LED Driver, 300V, 200 W, 700mA 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$104.27

(exc. GST)

$114.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 February 2027
  • Plus 7 unit(s) shipping from 22 February 2027
  • Plus 7 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.27

*price indicative

RS Stock No.:
424-902
Distrelec Article No.:
301-34-686
Mfr. Part No.:
ELG-200-C700A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

300V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

Driver Current

700mA

Operating Modes

Constant Current

LED Voltage

142V, 286V

Series

ELG

Standards/Approvals

BS EN/EN62384, GB/T 17743, BS EN/EN61000-3-2 Class C, KC61347-2-13, IEC/BS EN/ES/NZS 61347-2-13, KC61347-1, IP65 or IP67, GB19510.14, IEC/BS EN/ES/NZS 61347-1, BS EN/ EN61000-3-3, CSA C22.2 No. 250.13-12, GB19510.1, EAC TP TC 020, UL8750, KN61547, BS EN/EN55015, BIS IS15885, EAC TP TC 004, KC KN15, GB17625.1

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and Output 286Vdc at 0.7A and cable output and Dimming with Potentiometer.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy