MEAN WELL IP67, IP65 1 Output LED Driver, 24V, 200 W, 8.4A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$81.57

(exc. GST)

$89.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.57

*price indicative

RS Stock No.:
424-753
Distrelec Article No.:
301-34-671
Mfr. Part No.:
ELG-200-24DA
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

LED Voltage

12V, 24V

Driver Current

8.4A

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Standards/Approvals

EAC TP TC 004, UL8750, GB/T 17743, BIS IS15885, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-1, BS EN/EN55015, EAC TP TC 020, IP65 or IP67, GB19510.14, KN61547, KC61347-1, GB19510.1, BS EN/ EN61000-3-3, KC KN15, IEC/BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, KC61347-2-13, GB17625.1, BS EN/EN61000-3-2 Class C

Series

ELG

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and Output 24Vdc at 8.4A and Dimming with DALI.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy