MEAN WELL IP67, IP65 LED Driver, 12V, 200 W Constant Current / Constant Voltage
- RS Stock No.:
- 576-969
- Distrelec Article No.:
- 301-34-657
- Mfr. Part No.:
- ELG-200-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$95.90
(exc. GST)
$105.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.90 |
*price indicative
- RS Stock No.:
- 576-969
- Distrelec Article No.:
- 301-34-657
- Mfr. Part No.:
- ELG-200-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 200W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Constant Current / Constant Voltage | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG | |
| Standards/Approvals | CE, CB, CCC, c UR us, EAC, PFC, SELV, UKCA | |
| Power Dissipation | 144W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 200W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Constant Current / Constant Voltage | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG | ||
Standards/Approvals CE, CB, CCC, c UR us, EAC, PFC, SELV, UKCA | ||
Power Dissipation 144W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and Output 12Vdc at 16A and cable output.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 12
Related links
- MEAN WELL 120 W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- MEAN WELL 200 W Output, 16A 3 in 1
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 100 W Output Constant Current / Constant Voltage
- MEAN WELL 240 W Output Constant Current / Constant Voltage
