MEAN WELL IP67, IP65 LED Driver, 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver

Subtotal (1 unit)*

$82.30

(exc. GST)

$90.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.30

*price indicative

RS Stock No.:
149-527
Distrelec Article No.:
301-34-697
Mfr. Part No.:
ELG-240-36A-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

240W

Input Voltage

100V, 305V

Sub Type

Constant Voltage+Constant Current LED Driver

Dimming Operation

Additive 0 to 10V dc

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

LED Voltage

18V, 36V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

Line-Line 4KV), light industry level (surge immunity Line-Earth 6KV, KN61547, KC KN15, IS 15885(Part 2/Sec13), EAC TP TC 02, BS EN/EN61547, BS EN/EN61000-4-2, 8, 6, 5, 4, 3, 11

Series

ELG-240

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC single output LED driver with Mix Mode (CV+CC) and PFC. It offers an output of 36VDC at 6.66A and comes with the ability to adjust constant current (CC) and constant voltage (CV) using a potentiometer. With an IP65 rating, this LED driver is suitable for various applications in both indoor and outdoor settings.

AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC

Output of 36VDC at 6.66A

Adjust CC/CV with Potentiometer for precise control

IP65-rated for indoor and outdoor applications

Compact and reliable design for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy