Inventronics IT-DALI-42/220-240/1050-CS LED Driver
- RS Stock No.:
- 327-779
- Mfr. Part No.:
- IT-DALI-42/220-240/1050-CS
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$81.41
(exc. GST)
$89.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $81.41 | - |
| 10 - 99 | $73.28 | 9% |
| 100 + | $67.59 | 16% |
*price indicative
- RS Stock No.:
- 327-779
- Mfr. Part No.:
- IT-DALI-42/220-240/1050-CS
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- CN
The Osram ICUTRONIC DALI CS is a cutting-edge constant current LED driver designed to enhance your lighting solutions with exceptional versatility and efficiency. This driver operates at a supply voltage of 220-240 V and is DALI-2 certified, providing flexible control options for modern lighting applications. Its compact design houses advanced features such as a corridor function and dimming capabilities, making it ideal for use in offices, shops, and hospitality settings. Designed for longevity, it boasts a lifetime of up to 50,000 hours, ensuring reliable performance over time. With a robust IP20 type of protection, this driver is crafted to accommodate a variety of indoor LED luminaires, making it a comprehensive solution for any lighting project.
Safety is ensured through compliance with SELV standards
Offers a high level of flexibility with multiple output currents
Features a user-friendly Touch DIM application for easy operation
Incorporates an innovative three-level Corridor function for added convenience
Delivers superior light quality by maintaining a low output ripple current
Designed with environmental responsibility in mind, utilizing 80% recycled plastic in housing
Complements fixtures across protection classes I and II for diverse installation options
Ensures compliance with stringent industry standards for reliability and safety
Related links
- Osram 42 V Output, 42 W Output 1 to 100%
- Osram IT-DALI-30/220-240/700-CS LED Driver
- Osram IT DALI 75/220-240/1A0 E 55 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram IT DALI 40/220-240/1A0 E 57 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Inventronics 42 W Output
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA DALI
- Osram LED Driver 54 V Output 1050mA DALI
