Osram IP20 1 Output LED Driver, 216V, 54 V, 35 W, 350mA, 65 mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.80

(exc. GST)

$67.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$61.80
10 - 99$55.63
100 +$51.31

*price indicative

RS Stock No.:
327-731
Mfr. Part No.:
OT-FIT-35/220-240/350-D-LT2-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

216V, 54V

Product Type

LED Driver

Maximum Output Power

35W

Input Voltage

198V, 264V

Dimming Operation

No

Terminal Type

Push

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

350mA, 65mA

Standards/Approvals

BIS, CCC, CE, EAC, EL, RCM, VDE-EMC, VDE-ENEC

Series

OT FIT 35/220-240/350 D LT2 L

Number of Outputs

1

Power Dissipation

3W

COO (Country of Origin):
CN
The Osram state-of-the-art constant current LED driver designed for non-dimmable applications in a variety of environments. With its versatility, the driver supports an output power range of up to 120 W, providing reliable performance for linear and area lighting solutions. This driver operates efficiently at a nominal voltage of 220-240 V, ensuring optimal energy usage and minimal operational costs. The high-quality construction ensures durability and longevity, making it perfect for professional lighting projects. Its safety features, including overload and over temperature protection, guarantee dependable operation in any scenario. Designed with a unique cooling system, the driver promises an impressive lifespan of up to 100,000 hours at nominal conditions, catering to the needs of businesses and facilities that demand reliability and performance from their lighting systems.

Versatile application across various sectors including office, education, and retail

High efficiency ensures reduced energy costs

Flexible output current settings via LED set technology

Low output ripple current promoting superior light quality

Non-isolated design enhances installation versatility

Compact dimensions simplify integration into existing systems

Robust build quality assures longevity and reliability under demanding conditions

Suitable for emergency lighting installations, adhering to regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy