Inventronics IP20 LED Driver, 24V, 250 W LED Driver
- RS Stock No.:
- 697-396
- Mfr. Part No.:
- IT-FIT-250/220-240/24
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save $20.85
View bulk pricing optionsSubtotal (1 unit)*
$208.05
(exc. GST)
$228.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $208.05 | - |
| 5 + | $203.88 | $20.85 |
*price indicative
- RS Stock No.:
- 697-396
- Mfr. Part No.:
- IT-FIT-250/220-240/24
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 250W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Screw Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE | |
| Series | IT | |
| Power Dissipation | 21.7W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 250W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Screw Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE | ||
Series IT | ||
Power Dissipation 21.7W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The Inventronics Constant Voltage ECG for LED modules is engineered to provide stable performance across a wide ambient temperature range from -20 to +50 ℃. It ensures consistent illumination with a 24 V constant output voltage, making it highly reliable for signage and flexible lighting applications. Designed with safety and efficiency in mind, it offers long service life and dependable protection features for professional installations.
Power factor greater than 0.98
Screw Terminal connection for secure wiring
Suitable for Class I and Class II luminaires
Related links
- Inventronics LED Driver 250 W Output Dimmable
- Inventronics LED Driver 30 W Output
- Inventronics LED Driver 120 W Output
- Inventronics LED Driver 60 W Output
- Inventronics LED Driver 180 W Output
- Inventronics LED Driver 50 W Output Amplitude Modulation
- Inventronics LED Driver 160 W Output Amplitude Modulation
- Inventronics LED Driver 80 W Output Amplitude Modulation
