Osram IP20 1 Output LED Driver, 12.5V, 30 W

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$47.67

(exc. GST)

$52.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.67-
10 - 99$42.929%
100 +$39.5617%

*price indicative

RS Stock No.:
327-698
Mfr. Part No.:
ELEMENT-30/220-240/12-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

12.5V

Product Type

LED Driver

Maximum Output Power

30W

Input Voltage

198V, 264V

Dimming Operation

No

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Voltage

Number of Outputs

1

Standards/Approvals

EN 61347-1 / EN 61347-2-13 / EN 55015 / EN 61547 / EN 60598-1 / EN 62384 / CISPR 15 / EN 61000-3-2/IEC 61000-3-2 / ROHS

Power Dissipation

4.9W

COO (Country of Origin):
CN
The Osram is an advanced constant voltage power supply designed to deliver optimal performance for a variety of lighting applications. With its sleek linear form factor, this power supply is not only aesthetically pleasing but also highly efficient, boasting a power factor exceeding 0.95 and an impressive efficiency rate of up to 91%. Engineered for longevity, it can operate for up to 30,000 hours at maximum temperatures, ensuring reliability in demanding environments. Perfect for decorative lighting, cove lighting, and under-cabinet installations, the ELEMENT G2 seamlessly integrates into both residential and commercial settings, providing unparalleled illumination and performance.

High efficiency contributes to reduced energy consumption

Superior quality of light is achieved through minimal output ripple current

Designed with a Class II protection for versatile usage

Offers a remarkable price-to-performance ratio for exceptional value

Comes with a three-year guarantee for peace of mind

Suitable for a range of applications from hospitality to retail environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy