Inventronics IP20 LED Driver, 24.2V, 250 W Dimmable LED Driver
- RS Stock No.:
- 697-390
- Mfr. Part No.:
- OT-SLIM-250/220-240/24
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$268.79
(exc. GST)
$295.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $268.79 | - |
| 5 + | $263.41 | 2% |
*price indicative
- RS Stock No.:
- 697-390
- Mfr. Part No.:
- OT-SLIM-250/220-240/24
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 250W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Terminal Type | Screw Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Series | OT | |
| Standards/Approvals | IEC 62384 | |
| Primary Type | LED Driver | |
| Power Dissipation | 28W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24.2V | ||
Product Type LED Driver | ||
Maximum Output Power 250W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Terminal Type Screw Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Series OT | ||
Standards/Approvals IEC 62384 | ||
Primary Type LED Driver | ||
Power Dissipation 28W | ||
- COO (Country of Origin):
- CN
The Inventronics Optotronic Power Supply is a reliable solution designed for both indoor and outdoor lighting applications. It operates efficiently across a wide temperature range from -20 to +50 °C, ensuring consistent performance in diverse environments. With a long service life and stable output, it is well-suited for demanding installations such as facades, signage, and public spaces.
Type of protection rated at IP20
Lifetime up to 50000 hours at maximum tc temperature
Independent installation possible for flexible usage
Related links
- Inventronics LED Driver 250 W Output
- Inventronics LED Driver 8 W Output, 180mA Non-Dimmable
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
- Inventronics LED Driver 576 W Output Dimmable
- Inventronics LED Driver 120 W Output
- Inventronics LED Driver 180 W Output
- Inventronics LED Driver 60 W Output
- Inventronics LED Driver 30 W Output
