Inventronics IP67, IP66 LED Driver, 100V, 30 W Dimmable
- RS Stock No.:
- 285-384
- Mfr. Part No.:
- EUM-030S050EG
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$123.13
(exc. GST)
$135.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $123.13 | - |
| 10 - 99 | $110.79 | 10% |
| 100 + | $102.20 | 16% |
*price indicative
- RS Stock No.:
- 285-384
- Mfr. Part No.:
- EUM-030S050EG
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 100V | |
| Product Type | LED Driver | |
| Maximum Output Power | 30W | |
| Input Voltage | 305V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 100V | ||
Product Type LED Driver | ||
Maximum Output Power 30W | ||
Input Voltage 305V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics NFC driver is a 30W, DALI 2 constant current, NFC programmable and IP66/IP67 rated LED driver that operates from 90 to 305Vac input with excellent power factor. Created for intra luminaire solutions and health monitoring applications, this family provides integrated AC power monitoring and dim to off functionality. The dimming control supports two way communication via DALI 2.
Full power at wide output current range
Adjustable output current with NFC
DALI 2 certified
3 timer modes dimmable
Output lumen compensation
End of life indicator
IP66 and IP67
Suitable for luminaires with protection class I
Suitable for luminaires with protection class I and II
5 years warrant
