Inventronics IP66, IP67 LED Driver, 54V, 30 W Dimmable

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$99.30

(exc. GST)

$109.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$99.30-
10 - 99$89.379%
100 +$82.4216%

*price indicative

RS Stock No.:
285-397
Mfr. Part No.:
EUM-030S105DE
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

54V

Product Type

LED Driver

Maximum Output Power

30W

Input Voltage

305V

Dimming Operation

Yes

Input Voltage Type

AC/DC

IP Rating

IP66, IP67

Operating Modes

Constant Current

Standards/Approvals

CE

COO (Country of Origin):
CN
The Inventronics Programmable driver is a 30W, constant current, programmable and IP66/IP67 rated LED driver that operates from 90 to 305Vac input with excellent power factor. It is created for many lighting applications including low bay, tunnel and street, etc. The high efficiency of these drivers and compact metal case enables them to run cooler, significantly improving reliability and extending product life. To ensure trouble free operation, protection is provided against input surge, output over voltage, short circuit, and over temperature.

Full power at wide output current range

Adjustable output current with programmability

Output lumen compensation

Input surge protection DM 4kV and CM 6kV

IP66 and IP67

SELV output

Suitable for luminaires with protection class I and II

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy