Inventronics IP67, IP66 LED Driver, 143V, 100 W Dimmable
- RS Stock No.:
- 285-405
- Mfr. Part No.:
- EUM-100S105LG
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$190.55
(exc. GST)
$209.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $190.55 | - |
| 10 + | $171.48 | 10% |
*price indicative
- RS Stock No.:
- 285-405
- Mfr. Part No.:
- EUM-100S105LG
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 143V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 143V | ||
Maximum Output Power 100W | ||
Input Voltage 305V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics NFC driver is a 100W, constant current, NFC programmable and IP66/IP67 rated LED driver that operates from 90 to 305Vac input with excellent power factor. Created for smart lighting and health monitoring applications, this family provides integrated AC power monitoring with an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol that complies with T/CSA 051.
Full power at wide output current range
Adjustable output current with NFC
DALI 2 and D4i certified
3 timer modes dimmable
Output lumen compensation
End of life indicator
IP66 and IP67
TYPE HL for use in a Class I Division 2 hazardous location
7 years warranty
Related links
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output 0 to 10 V dc
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- Inventronics Non-Isolated Driver 100 W Output, 700mA DALI / TouchDIM / TouchDIM Sensor
- Inventronics Constant Current LED Driver 100 W Output, 2100mA Linear
- RS PRO 100 W Output DALI2
- MEAN WELL 100 W Output Dimmable
