MEAN WELL IP67, IP65 1 Output LED Driver, 30V, 320 W, 10.7A Io and Vo

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
149-712
Mfr. Part No.:
HLG-320H-30
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V

Product Type

LED Driver

Maximum Output Power

320W

Input Voltage

305V, 90V

Mount Type

Screw

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

LED Voltage

26V, 32V

Operating Modes

Constant Current/Constant Voltage

Driver Current

10.7A

Standards/Approvals

BS EN/EN61000-3-2 Class C, BS EN/ES/NZS 61347-1, BS EN/EN55032 (CISPR32) Class B, GB17743, BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN55015, BS EN/EN61547, EAC TP TC 004, GB19510.1, BS EN/EN61000-4-2, GB19510.14, KC61347-1, EAC TP TC 020, J61347-1, KC61347-2-13, BS EN/EN55024, CSA C22.2 No. 250.0-08, GB17625.1, BS EN/EN61000-3-3, J61347-2-13

Series

HLG

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver is a mix mode driver with built-in PFC, providing an output of 30Vdc at 10.7A. With an IP67 rating and cable output, this driver offers reliable power supply for various applications.

AC-DC Single output LED driver with mix mode (CV+CC) and built-in PFC

Output of 30Vdc at 10.7A, suitable for LED applications

IP67 rating ensures protection against dust and water ingress

Compact metal housing design for durability and reliability

Wide input voltage range of 110-230V for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy