MEAN WELL IP67, IP65 1 Output LED Driver, 27V, 54 V, 320 W, 5.95A
- RS Stock No.:
- 145-152
- Distrelec Article No.:
- 303-86-401
- Mfr. Part No.:
- HLG-320H-54
- Brand:
- MEAN WELL
- RS Stock No.:
- 145-152
- Distrelec Article No.:
- 303-86-401
- Mfr. Part No.:
- HLG-320H-54
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 27V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 49V, 58V | |
| Driver Current | 5.95A | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | J61347-1, GB17625.1, BS EN/EN61000-3-2 Class C, KC61347-1, GB/T 17743, UL8750, BS EN/EN55024, EAC TP TC 020, KC61347-2-13, J61347-2-13, BS EN/EN61547, CSA C22.2 No. 250.0-08, EAC TP TC 004, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BIS IS 15885(Part2/Sec13), BS EN/ES/NZS 61347-1, BS EN/EN55015, GB19510.14, BS EN/ES/NZS 61347-2-13, GB19510.1, BS EN/EN55032 (CISPR32) Class B | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 27V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 49V, 58V | ||
Driver Current 5.95A | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals J61347-1, GB17625.1, BS EN/EN61000-3-2 Class C, KC61347-1, GB/T 17743, UL8750, BS EN/EN55024, EAC TP TC 020, KC61347-2-13, J61347-2-13, BS EN/EN61547, CSA C22.2 No. 250.0-08, EAC TP TC 004, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BIS IS 15885(Part2/Sec13), BS EN/ES/NZS 61347-1, BS EN/EN55015, GB19510.14, BS EN/ES/NZS 61347-2-13, GB19510.1, BS EN/EN55032 (CISPR32) Class B | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
Related links
- MEAN WELL 54 V Output 11.2A Io and Vo
- MEAN WELL 76 V Output 2100A Io
- MEAN WELL 428 V Output 700mA Io
- MEAN WELL 91 V Output, 320 W Output Constant Current
- MEAN WELL 91 V Output, 320 W Output Constant Current
- MEAN WELL 91 V Output 3 in 1
- MEAN WELL 229 V Output, 320 W Output Constant Current
- MEAN WELL 57 V Output 2800mA 3 in 1
