MEAN WELL IP65, IP67 1 Output LED Driver, 15V, 320 W, 19A Io and Vo
- RS Stock No.:
- 149-715
- Distrelec Article No.:
- 301-57-174
- Mfr. Part No.:
- HLG-320H-15
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$188.02
(exc. GST)
$206.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.02 |
*price indicative
- RS Stock No.:
- 149-715
- Distrelec Article No.:
- 301-57-174
- Mfr. Part No.:
- HLG-320H-15
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 19A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 13.5V, 17V | |
| Standards/Approvals | CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13, UL8750(type”HL”) | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Driver Current 19A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 13.5V, 17V | ||
Standards/Approvals CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13, UL8750(type”HL”) | ||
Series HLG | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
The MEANWELL LED driver features dual-mode constant voltage and constant current output. Operating from 90 to 305VAC, it offers models with different rated voltages ranging from 12V to 54V. With high efficiency up to 94% and a fanless design, the series can operate in temperatures ranging from -40°C to +90°C under free air convection. Its metal housing and IP67/IP65 ingress protection level make it suitable for indoor and outdoor applications. Equipped with various function options like dimming methodologies, the HLG-320H provides optimal design flexibility for LED lighting systems.
Metal housing with Class I design
Built-in active PFC function
IP67/IP65 rating for indoor or outdoor installations
Typical lifetime >62,000 hours
7-year warranty
