MEAN WELL IP65, IP67 LED Driver, 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-649
- Distrelec Article No.:
- 303-07-896
- Mfr. Part No.:
- HLG-480H-24AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$317.68
(exc. GST)
$349.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $317.68 |
*price indicative
- RS Stock No.:
- 149-649
- Distrelec Article No.:
- 303-07-896
- Mfr. Part No.:
- HLG-480H-24AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 24V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-480H | |
| Standards/Approvals | AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IP65 or IP67, KC61347, UL8750(typeHL) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 24V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-480H | ||
Standards/Approvals AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IP65 or IP67, KC61347, UL8750(typeHL) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 320 W Output, 13.34A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output, 65A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output, 1.1A 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output 10V PWM or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 65A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
