MEAN WELL IP67 LED Driver, 24V, 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver

Subtotal (1 unit)*

$58.13

(exc. GST)

$63.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.13

*price indicative

RS Stock No.:
106-592
Distrelec Article No.:
301-34-598
Mfr. Part No.:
ELG-150-24-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

150W

Input Voltage

100V, 305V

Sub Type

Constant Voltage+Constant Current LED Driver

Dimming Operation

Additive Voltage

Input Voltage Type

AC

IP Rating

IP67

Operating Modes

Constant Current/Constant Voltage

Driver Current

3.13A

LED Voltage

12V, 24V

Standards/Approvals

IS 15885(Part 2/Sec13)

Series

ELG-150

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC. It offers an output of 24VDC at 6.25A with a fixed CC output, making it ideal for various LED lighting applications.

AC-DC Single output LED Driver with PFC

Output of 24VDC at 6.25A

Mix Mode (CV+CC) for versatile use

IP67 rated for protection against dust and water

Wide input voltage range of 100-305V for flexibility

Compact and enclosed metal housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy