MEAN WELL IP65, IP67 LED Driver, 24V, 100 W, 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 106-605
- Distrelec Article No.:
- 301-34-549
- Mfr. Part No.:
- ELG-100-24B-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$77.32
(exc. GST)
$85.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.32 |
*price indicative
- RS Stock No.:
- 106-605
- Distrelec Article No.:
- 301-34-549
- Mfr. Part No.:
- ELG-100-24B-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 100W | |
| Input Voltage | 24V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 0 to 10 V dc | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 1.1A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 24V | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Series | ELG-100 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 100W | ||
Input Voltage 24V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 0 to 10 V dc | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Driver Current 1.1A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 24V | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
Series ELG-100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC. It has a 3 wire input, provides an output of 24VDC at 4A, offers 3 in 1 dimming functionality, and is rated IP67 for protection. With a metal housing, this power supply is reliable and efficient for various applications.
Mix Mode (CV+CC) design for versatile use
PFC (Power Factor Correction) for efficiency
3 in 1 dimming capability for flexible lighting control
IP67 rating for protection against dust and water ingress
Metal housing for durability and heat dissipation
Output Power 100W, Output Voltage 24V, Output Current 4A
Input Voltage 100 - 305V, Dimensions 63mm x 35.5mm x 199mm
Ideal for LED lighting applications, building automation, and display power supplies
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output 10V PWM or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 65A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
- MEAN WELL LED Driver 100 W Output, 600mA
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc
