MEAN WELL IP67, IP65 LED Driver, 280V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-626
- Distrelec Article No.:
- 301-57-194
- Mfr. Part No.:
- HLG-480H-C2100A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$203.04
(exc. GST)
$223.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.04 |
*price indicative
- RS Stock No.:
- 149-626
- Distrelec Article No.:
- 301-57-194
- Mfr. Part No.:
- HLG-480H-C2100A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 280V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BS EN/EN61000-4-2, EAC TP TC 020, BS EN/EN61547 | |
| Series | HLG-480H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 280V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Standards/Approvals BS EN/EN61000-4-2, EAC TP TC 020, BS EN/EN61547 | ||
Series HLG-480H-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver with constant current is a reliable power supply solution for various LED applications. With a built-in PFC, this driver offers an output of 280VDC at 2.1A, providing efficient and stable power for LED lighting systems. The IP65 rating ensures durability and protection against external elements, making it suitable for indoor and outdoor use.
AC-DC Single output LED driver with constant current
Built-in PFC for improved efficiency
Output of 280VDC at 2.1A for stable power supply
Adjustable constant current with potentiometer
IP65 rating for durability and protection
Suitable for various LED applications
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output, 65A 3 in 1
- MEAN WELL 480 W Output 10V PWM Resistance
- MEAN WELL LED Driver 480 W Output, 10A 3 in 1 Dimming
- MEAN WELL 480 W Output
- MEAN WELL 480 W Output
- MEAN WELL 37.8 V Output, 480 W Output Dimmable
