MEAN WELL IP67 LED Driver, 62V, 150 W, 2.45A Dimmable
- RS Stock No.:
- 149-646
- Distrelec Article No.:
- 301-57-256
- Mfr. Part No.:
- LPC-150-2450
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.60 |
*price indicative
- RS Stock No.:
- 149-646
- Distrelec Article No.:
- 301-57-256
- Mfr. Part No.:
- LPC-150-2450
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 62V | |
| Maximum Output Power | 150W | |
| Input Voltage | 180V, 305V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 2.45A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BS EN/EN55035, BS EN/EN61000-4-2, EAC TP TC 020 | |
| Series | LPC-150 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 62V | ||
Maximum Output Power 150W | ||
Input Voltage 180V, 305V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 2.45A | ||
Operating Modes Constant Current | ||
Standards/Approvals BS EN/EN55035, BS EN/EN61000-4-2, EAC TP TC 020 | ||
Series LPC-150 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL high-quality single output LED driver designed for constant current applications. With a universal AC input range and an output of 2.45A at 31-62Vdc, this power supply provides reliable and efficient power for LED lighting, medical equipment, and building automation systems. It is enclosed in a durable plastic housing and features a high efficiency of up to 90%. It is fully encapsulated and IP67 rated, ensuring protection against short circuit, over voltage, and over temperature. With its compact dimensions of 191 x 63 x 37.5mm, It is easy to install and suitable for a wide range of applications.
Universal AC input voltage range from 180V to 305V
High efficiency up to 90%
Constant current output of 2.45A at 31-62Vdc
Fully encapsulated and IP67 rated for protection against harsh environments
Durable plastic housing ensures long-term reliability
Short circuit, over voltage, and over temperature protection
Compact dimensions for easy installation
Related links
- MEAN WELL 65 W Output
- MEAN WELL 100 W Output 3 in 1 10V PWM
- MEAN WELL 300 W Output
- MEAN WELL Single Output LED Power Supply 150 W Output, 1.5A 3 in 1
- MEAN WELL 150 W Output, 0.9A Non-Dimmable
- MEAN WELL LED Driver 256 W Output, 5.6A 3 in 1 Dimming
- Osram 64 V Output 1600mA Non-Dimmable
- MEAN WELL 150 W Output
