MEAN WELL LED Driver, 62V, 300 W Dimmable
- RS Stock No.:
- 634-297
- Mfr. Part No.:
- HBGC-300-H-A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$213.38
(exc. GST)
$234.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.38 |
*price indicative
- RS Stock No.:
- 634-297
- Mfr. Part No.:
- HBGC-300-H-A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 62V | |
| Maximum Output Power | 300W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Power | |
| Standards/Approvals | No | |
| Series | HBGC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 62V | ||
Maximum Output Power 300W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Power | ||
Standards/Approvals No | ||
Series HBGC | ||
- COO (Country of Origin):
- CN
The MEANWELL 300W LED AC/DC driver featuring the constant power mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 1300mA and 8670mA. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. Moreover the innovative environment-adaptive capability allows this series to reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world.
Built-in active PFC function
Circular metal housing design with IP67
Related links
- MEAN WELL 300 W Output, 10.63A Io and Vo
- MEAN WELL 300 W Output, 0.87A DALI
- MEAN WELL 300 W Output Resistance 10V PWM
- MEAN WELL 300 W Output 8000 mA 3 in 1 10V PWM
- MEAN WELL 65 W Output
- MEAN WELL 150 W Output, 2.45A Dimmable
- MEAN WELL 100 W Output 3 in 1 10V PWM
- RS PRO Constant Voltage LED Driver 300 W Output, 25A
