MEAN WELL IP67 1 Output LED Driver, 62V, 256 W, 5.6A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-767
- Distrelec Article No.:
- 303-07-884
- Mfr. Part No.:
- ELGC-300-H-A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$165.33
(exc. GST)
$181.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | $165.33 |
*price indicative
- RS Stock No.:
- 424-767
- Distrelec Article No.:
- 303-07-884
- Mfr. Part No.:
- ELGC-300-H-A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 62V | |
| Maximum Output Power | 256W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67 | |
| LED Voltage | 29V, 58V | |
| Driver Current | 5.6A | |
| Operating Modes | Constant Power | |
| Series | ELGC | |
| Standards/Approvals | KC61347-2-13 approved, KN15, BS EN/EN62384, o BS EN/EN55015, ENEC BS EN/EN61347-1, GB19510.1, IP67, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-3, UL8750(type”HL”), GB/T 17743, IEC62386-101, BS EN/EN61000-3-2 Class C ( load≧50%), KC61347-1, GB19510.14, CSA C22.2 No. 250.13-12, GB17625.1, EAC TP TC 004 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 62V | ||
Maximum Output Power 256W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67 | ||
LED Voltage 29V, 58V | ||
Driver Current 5.6A | ||
Operating Modes Constant Power | ||
Series ELGC | ||
Standards/Approvals KC61347-2-13 approved, KN15, BS EN/EN62384, o BS EN/EN55015, ENEC BS EN/EN61347-1, GB19510.1, IP67, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-3, UL8750(type”HL”), GB/T 17743, IEC62386-101, BS EN/EN61000-3-2 Class C ( load≧50%), KC61347-1, GB19510.14, CSA C22.2 No. 250.13-12, GB17625.1, EAC TP TC 004 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Constant Power Mode LED Driver 56 V Output 5.6A 3 in 1
- MEAN WELL 300 W Output
- MEAN WELL 150 W Output, 2.45A Dimmable
- MEAN WELL 65 W Output
- MEAN WELL 100 W Output 3 in 1 10V PWM
- MEAN WELL LED Driver 200 W Output, 4.76A 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 10A 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 1400mA 3 in 1 Dimming
