MEAN WELL IP65, IP67 LED Driver, 36V, 150 W, 900mA Non-Dimmable

Subtotal (1 unit)*

$63.03

(exc. GST)

$69.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.03

*price indicative

RS Stock No.:
106-595
Distrelec Article No.:
303-86-361
Mfr. Part No.:
ELG-150-36-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

36V

Maximum Output Power

150W

Input Voltage

100V, 305V

Dimming Operation

Non-Dimmable

Input Voltage Type

AC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

Driver Current

900mA

LED Voltage

12V, 24V

Standards/Approvals

IS 15885(Part 2/Sec13)

Series

ELG-150

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver is a reliable and efficient power supply solution. With a constant current output of 4.17A at 36VDC, this driver is suitable for a wide range of LED lighting applications. Its IP67 rating ensures protection against dust and water, making it ideal for outdoor installations. The mix mode (CV+CC) with PFC design allows for greater flexibility and stability in power delivery.

Constant current output of 4.17A at 36VDC for reliable performance

IP67 rating for dust and water resistance, suitable for outdoor use

Mix mode (CV+CC) with PFC design for flexibility and stability in power delivery

Compact and durable metal housing for long-lasting use

Wide input voltage range of 100-305V for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy