MEAN WELL LED Driver, 62V, 65 W Dimmable
- RS Stock No.:
- 634-273
- Mfr. Part No.:
- HVGC-65-1050B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$127.27
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.27 |
*price indicative
- RS Stock No.:
- 634-273
- Mfr. Part No.:
- HVGC-65-1050B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 62V | |
| Maximum Output Power | 65W | |
| Input Voltage | 180V, 254V, 528V, 747V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Series | HVGC-65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 62V | ||
Maximum Output Power 65W | ||
Input Voltage 180V, 254V, 528V, 747V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Series HVGC-65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 65W LED AC/DC LED power supply featuring the constant current mode and high voltage output. It operates from 180 to 528VAC and offers models with different rated current ranging between 350mA and 1050mA. Thanks to the high efficiency up to 90.5%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Current mode output
Metal housing with Class I design
Built-in active PFC function
Related links
- MEAN WELL 130 V Output, 65 W Output
- MEAN WELL 186 V Output, 65 W Output
- MEAN WELL Constant Current Mode LED Driver 93 V Output, 65 W Output 3 in 1
- MEAN WELL 150 W Output, 2.45A Dimmable
- MEAN WELL 100 W Output 3 in 1 10V PWM
- MEAN WELL 300 W Output
- MEAN WELL LED Driver 65 W Output, 1400mA PWM
- MEAN WELL LED Driver 65 W Output, 700mA PWM
