MEAN WELL IP67 LED Driver, 30V dc, 60 dBm 3 in 1, 10V PWM and Resistance

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
523-177
Distrelec Article No.:
301-34-841
Mfr. Part No.:
HLG-60H-30B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

30V dc

Maximum Output Power

60dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

3 in 1, 10V PWM and Resistance

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Current, Constant Voltage

LED Voltage

27V, 33V

Standards/Approvals

6, GB19510.14, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, GB17625.1, design refer to BS EN/EN60335-1(by request), 11, J61347-1, GB/T 17743, EAC TP TC 004, KS C 9547, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), J61347-2-13, Compliance to BS EN/EN55015, EAC TP TC 020, IP65 or IP67 Approved, 5, KC61347-1, 3, GB19510.1, BS EN/ES/NZS 61347-1, BS EN/EN61000-3-2 Class C (@ load≧60%), CSA C22.2 No. 250.0-08, UL8750(Type”HL”), KS C 9815, 8, 4, KC61347-2-13(except for AB-Type), BS EN/EN61547, BS EN/ES/NZS 61347-2-13 independent

Series

HLG-60H

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy