MEAN WELL IP67 LED Driver, 30V dc, 96 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 534-655
- Distrelec Article No.:
- 301-34-763
- Mfr. Part No.:
- HLG-100H-30B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$107.95
(exc. GST)
$118.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $107.95 |
*price indicative
- RS Stock No.:
- 534-655
- Distrelec Article No.:
- 301-34-763
- Mfr. Part No.:
- HLG-100H-30B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 96dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 27V, 33V | |
| Series | HLG-100H | |
| Standards/Approvals | EAC TP TC 004 Approved, BS EN/EN61547, KSC 9547(except for D-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), IP65 or IP67, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), EAC TP TC 020, KC61347-1, 11, BS EN/EN55024, GB17625.1, Compliance to BS EN/EN55015, CSA C22.2 No. 250.0-08, 6, 5, GB19510.1, Compliance to BS EN/EN61000-4-2, GB/T 17743, J61347-2-13(except for D-Type), 3, AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN61000-3-3, KC61347-2-13(except for D-Type), BS EN/EN 61347-2-13, KSC 9815(except for D-Type), 4, UL8750(Type”HL”), BS EN/EN 61347-1, GB19510.14, 8, AS/NZS 61347-1(except for AB-Type), BS EN/EN55032 Class B, J61347-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V dc | ||
Product Type LED Driver | ||
Maximum Output Power 96dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 27V, 33V | ||
Series HLG-100H | ||
Standards/Approvals EAC TP TC 004 Approved, BS EN/EN61547, KSC 9547(except for D-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), IP65 or IP67, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), EAC TP TC 020, KC61347-1, 11, BS EN/EN55024, GB17625.1, Compliance to BS EN/EN55015, CSA C22.2 No. 250.0-08, 6, 5, GB19510.1, Compliance to BS EN/EN61000-4-2, GB/T 17743, J61347-2-13(except for D-Type), 3, AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN61000-3-3, KC61347-2-13(except for D-Type), BS EN/EN 61347-2-13, KSC 9815(except for D-Type), 4, UL8750(Type”HL”), BS EN/EN 61347-1, GB19510.14, 8, AS/NZS 61347-1(except for AB-Type), BS EN/EN55032 Class B, J61347-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 96 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 96 dBm Output Io
- MEAN WELL 60 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 124.2 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 40.32 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 478.8 dBm Output 3 in 1, 10V PWM and Resistance
