MEAN WELL IP67, IP65 LED Driver, 36V, 150 W, 1.4A, 6.25 A 10V PWM, 0 to 10 V dc, PWM
- RS Stock No.:
- 106-597
- Distrelec Article No.:
- 301-34-605
- Mfr. Part No.:
- ELG-150-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$83.94
(exc. GST)
$92.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.94 |
*price indicative
- RS Stock No.:
- 106-597
- Distrelec Article No.:
- 301-34-605
- Mfr. Part No.:
- ELG-150-36
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 10V PWM, 0 to 10 V dc, PWM | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.4A, 6.25A | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13), R-41027766 | |
| Series | ELG-150 | |
| Primary Type | Constant Voltage + Constant Current LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 10V PWM, 0 to 10 V dc, PWM | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.4A, 6.25A | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13), R-41027766 | ||
Series ELG-150 | ||
Primary Type Constant Voltage + Constant Current LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with mix mode (CV+CC) and PFC, providing an output of 36Vdc at 4.17A. It is designed to meet the power supply needs of various applications, offering reliability and performance.
AC-DC Single output LED Driver with mix mode (CV+CC) and PFC
Output of 36Vdc at 4.17A for efficient power delivery
Compact and enclosed metal housing for protection
Support for both constant current (C.C.) and constant voltage (C.V.) operation
Wide input voltage range from 100V to 305V for flexibility
IP67 rated for dust and water resistance
Adjustable output parameters for customization
Related links
- MEAN WELL 150 W Output, 0.9A Non-Dimmable
- MEAN WELL 150 W Output, 4.2A DALI
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output, 1.4A 3 in 1
- MEAN WELL 150 W Output, 1.4A 3 in 1
- MEAN WELL 150 W Output 6.25 A Additive 0 to 10 V dc or 10V PWM Signal
- MEAN WELL 100 W Output Dimmable
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output Additive 0 to 10V dc
