MEAN WELL IP67, IP65 LED Driver, 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-733
- Distrelec Article No.:
- 303-86-367
- Mfr. Part No.:
- ELG-75-48B-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$50.83
(exc. GST)
$55.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.83 |
*price indicative
- RS Stock No.:
- 149-733
- Distrelec Article No.:
- 303-86-367
- Mfr. Part No.:
- ELG-75-48B-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Series | ELG-75 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Series ELG-75 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with a mix mode (CV+CC) featuring PFC. It has a 3 wire input and outputs 48VDC at 1.6A. With 3 in 1 dimming capability and an IP67 rating, this driver is suitable for a variety of applications.
Mix mode (CV+CC) with PFC for efficient power conversion
3 wire input design for flexibility in installation
3 in 1 dimming option for customized lighting control
IP67 rating for protection against dust and water
Compact and sturdy metal housing for durability
Wide input voltage range of 100-305V for versatility
Constant current and constant voltage modes for stable performance
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output, 8A
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 10V PWM or Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc, 10V PWM or Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 1.5 A 60 A
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output Additive 0 to 10V dc
- MEAN WELL Constant Current LED Driver 75 W Output
- MEAN WELL Constant Current LED Driver 75 W Output 3 in 1
