MEAN WELL IP65, IP67 LED Driver, 286V, 100 W 3 in 1 Constant Current LED Driver

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.72

*price indicative

RS Stock No.:
106-582
Distrelec Article No.:
303-07-852
Mfr. Part No.:
ELG-100-C350A-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

286V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

100V, 305V

Sub Type

Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current

LED Voltage

143V, 286V

Standards/Approvals

IS 15885(Part 2/Sec13) R-41027766

Series

ELG-100-C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver is a reliable power supply with an output of 286VDC at 0.35A. It comes with a PFC and 3 wire input, making it efficient and easy to use for powering LED applications. The driver is enclosed in a metal housing with an IP65 rating, ensuring durability and protection against external elements.

Output Power of 100W

Output Voltage of 286VDC and Output Current of 0.35A

Adjustable Constant Current (CC) with Potentiometer for customization

Wide Input Voltage range of 100-305V for versatility

IP65 Rated for protection against dust and water

Metal housing for durability and heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy