DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- RS Stock No.:
- 877-0883
- Mfr. Part No.:
- DA56-51CGKWA
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-0883
- Mfr. Part No.:
- DA56-51CGKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 25mm | |
| External Height | 8mm | |
| External Dimensions | 25 x 17.02 x 8mm | |
| External Depth | 17mm | |
| Luminous Intensity | 23 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Series | DA56 | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 25mm | ||
External Height 8mm | ||
External Dimensions 25 x 17.02 x 8mm | ||
External Depth 17mm | ||
Luminous Intensity 23 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Series DA56 | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- LB-602BA2 ROHM 2 Digit 7-Segment LED Display, CA Blue 56 mcd RH DP 14.2mm
- DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm
- LBP-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 36 mcd RH DP 14.2mm
- LB-602AK2 ROHM 2 Digit 7-Segment LED Display, CC Red 90 mcd RH DP 14.2mm
- LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
- LB-302VF ROHM 2 Digit 7-Segment LED Display, CA Red 6.3 mcd RH DP 7.6mm
- DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
