DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
- RS Stock No.:
- 137-1146
- Mfr. Part No.:
- DSM7UA56101
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1146
- Mfr. Part No.:
- DSM7UA56101
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 629 nm | |
| Character Width | 8.1mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| External Height | 20mm | |
| External Depth | 2.1mm | |
| External Dimensions | 20 x 12.5 x 2.1mm | |
| External Width | 12.5mm | |
| Luminous Intensity | 40 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 70mW | |
| Forward Voltage | 2.6 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| For Use With | DSM Series PCB, DSM Series Socket | |
| Forward Current | 25mA | |
| Operating Temperature Range | -40 → +105°C | |
| Series | DSM | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 629 nm | ||
Character Width 8.1mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
External Height 20mm | ||
External Depth 2.1mm | ||
External Dimensions 20 x 12.5 x 2.1mm | ||
External Width 12.5mm | ||
Luminous Intensity 40 mcd | ||
Colour of Face Grey | ||
Power Dissipation 70mW | ||
Forward Voltage 2.6 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
For Use With DSM Series PCB, DSM Series Socket | ||
Forward Current 25mA | ||
Operating Temperature Range -40 → +105°C | ||
Series DSM | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- TW
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- LB-602BA2 ROHM 2 Digit 7-Segment LED Display, CA Blue 56 mcd RH DP 14.2mm
- DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm
- LAP-301VB ROHM 7-Segment LED Display, CA Red 36 mcd RH DP 8mm
- HDSP-7511 Broadcom 7-Segment LED Display, CA Red 1 mcd RH DP 7.6mm
- TDSO3150-L Vishay 7-Segment LED Display, CA Red-Orange 5600 mcd RH DP 10mm
- LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm












