DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm
- RS Stock No.:
- 877-0870
- Mfr. Part No.:
- DA04-11SYKWA
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-0870
- Mfr. Part No.:
- DA04-11SYKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 16mm | |
| External Width | 20.2mm | |
| External Height | 7mm | |
| External Dimensions | 20.2 x 16 x 7mm | |
| Luminous Intensity | 84 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Series | DA04 | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 16mm | ||
External Width 20.2mm | ||
External Height 7mm | ||
External Dimensions 20.2 x 16 x 7mm | ||
Luminous Intensity 84 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Series DA04 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- SA36-11SYKWA Kingbright 7-Segment LED Display, CA Yellow 45 mcd RH DP 9.1mm
- LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
- LB-302VF ROHM 2 Digit 7-Segment LED Display, CA Red 6.3 mcd RH DP 7.6mm
- LB-602BA2 ROHM 2 Digit 7-Segment LED Display, CA Blue 56 mcd RH DP 14.2mm
- SA39-12CGKWA Kingbright 7-Segment LED Display, CA Green 21 mcd RH DP 10mm
- TDSO3150-L Vishay 7-Segment LED Display, CA Red-Orange 5600 mcd RH DP 10mm
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
