HDSP-U211 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- RS Stock No.:
- 178-1097
- Mfr. Part No.:
- HDSP-U211
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-1097
- Mfr. Part No.:
- HDSP-U211
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 7.1mm | |
| External Height | 11mm | |
| External Depth | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Luminous Intensity | 5.4mcd | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Forward Voltage | 2V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 7.1mm | ||
External Height 11mm | ||
External Depth 5mm | ||
Minimum Operating Temperature -25°C | ||
Luminous Intensity 5.4mcd | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Forward Voltage 2V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||

Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
- RS Stock No. 1782994
- Mfr. Part No. HDSP-7501
Each (In a Tube of 200)
$4.42
- RS Stock No. 1711414
- Mfr. Part No. HDSP-7501
Each
$7.31
- RS Stock No. 2465415
- Mfr. Part No. HDSP-U203
Each
$6.22
- RS Stock No. 0195170
- Mfr. Part No. HDSP-7501-CD000
Each
$8.38
Related links
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- HDSP-7501 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- HDSP-7501-CD000 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- HDSP-U203 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- HDSP-U213 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm











