LB-602AK2 ROHM 2 Digit LED LED Display, CC Red 90 mcd RH DP 14.3mm
- RS Stock No.:
- 168-2364
- Mfr. Part No.:
- LB-602AK2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2364
- Mfr. Part No.:
- LB-602AK2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Number of Characters | 2 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626 nm | |
| Character Width | 8mm | |
| Character Height | 14.3mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 25 x 19 x 8mm | |
| External Depth | 19mm | |
| External Width | 25mm | |
| External Height | 8mm | |
| Luminous Intensity | 90 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2.6 V | |
| Power Dissipation | 1040mW | |
| Operating Temperature Range | -25 → +75°C | |
| Decimal Orientation | Right Side | |
| For Use With | General Electronic Equipments | |
| Minimum Operating Temperature | -25°C | |
| Forward Current | 25mA | |
| Series | LB-602K2 | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 2 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626 nm | ||
Character Width 8mm | ||
Character Height 14.3mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 25 x 19 x 8mm | ||
External Depth 19mm | ||
External Width 25mm | ||
External Height 8mm | ||
Luminous Intensity 90 mcd | ||
Colour of Face Black | ||
Forward Voltage 2.6 V | ||
Power Dissipation 1040mW | ||
Operating Temperature Range -25 → +75°C | ||
Decimal Orientation Right Side | ||
For Use With General Electronic Equipments | ||
Minimum Operating Temperature -25°C | ||
Forward Current 25mA | ||
Series LB-602K2 | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- JP
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.
Character Height is 25.4mm
DIP Type
Cathode Common Type
DIP Type
Cathode Common Type
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- LB-602AK2 ROHM 2 Digit 7-Segment LED Display, CC Red 90 mcd RH DP 14.2mm
- LBP-602MK2 ROHM 2 Digit LED LED Display, CC Green 100 mcd RH DP 14.3mm
- LA-401AN ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 10.2mm
- LA-601AL ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 14.6mm
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
- LBP-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 36 mcd RH DP 14.2mm
- LB-402VN ROHM 2 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 10.2mm
- LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm












